Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EL4511CUZ, Video Sync Separator 24-Pin QSOP

RS Stock No.: 921-5602Brand: Renesas ElectronicsManufacturers Part No.: EL4511CUZ
brand-logo
View all in Video Sync Separators

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

QSOP

Pin Count

24

Dimensions

8.66 x 3.91 x 1.42mm

Length

8.66mm

Width

3.91mm

Height

1.42mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Country of Origin

Malaysia

Product details

Video ICs, Intersil

You may be interested in
Stock information temporarily unavailable.

AED 83.02

AED 83.02 Each (ex VAT)

AED 87.17

AED 87.17 Each (inc. VAT)

EL4511CUZ, Video Sync Separator 24-Pin QSOP

AED 83.02

AED 83.02 Each (ex VAT)

AED 87.17

AED 87.17 Each (inc. VAT)

EL4511CUZ, Video Sync Separator 24-Pin QSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 83.02
25 - 49AED 71.53
50 - 99AED 68.24
100 - 499AED 62.21
500+AED 56.96
You may be interested in

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

QSOP

Pin Count

24

Dimensions

8.66 x 3.91 x 1.42mm

Length

8.66mm

Width

3.91mm

Height

1.42mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Country of Origin

Malaysia

Product details

Video ICs, Intersil

You may be interested in