Technical Document
Specifications
Brand
Renesas ElectronicsAmplifier Type
Power Amplifier
Mounting Type
Surface Mount
Package Type
SC-74A, SOT-753
Power Supply Type
Single
Pin Count
5
Typical Single Supply Voltage
1.8 → 5.5 V
Typical Gain Bandwidth Product
200MHz
Rail to Rail
Rail to Rail Input/Output
AED 1,612.50
AED 6.45 Each (On a Reel of 250) (ex VAT)
AED 1,693.12
AED 6.772 Each (On a Reel of 250) (inc. VAT)
250
AED 1,612.50
AED 6.45 Each (On a Reel of 250) (ex VAT)
AED 1,693.12
AED 6.772 Each (On a Reel of 250) (inc. VAT)
250
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsAmplifier Type
Power Amplifier
Mounting Type
Surface Mount
Package Type
SC-74A, SOT-753
Power Supply Type
Single
Pin Count
5
Typical Single Supply Voltage
1.8 → 5.5 V
Typical Gain Bandwidth Product
200MHz
Rail to Rail
Rail to Rail Input/Output