Technical Document
Specifications
Brand
Renesas ElectronicsAmplifier Type
Power Amplifier
Mounting Type
Surface Mount
Package Type
SOT-23-6
Power Supply Type
Single
Pin Count
6
Typical Single Supply Voltage
1.8 → 5.5 V
Typical Gain Bandwidth Product
1.4GHz
Rail to Rail
Rail to Rail Input/Output
Country of Origin
Malaysia
AED 3,787.50
AED 15.15 Each (On a Reel of 250) (ex VAT)
AED 3,976.88
AED 15.908 Each (On a Reel of 250) (inc. VAT)
250
AED 3,787.50
AED 15.15 Each (On a Reel of 250) (ex VAT)
AED 3,976.88
AED 15.908 Each (On a Reel of 250) (inc. VAT)
250
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
250 - 250 | AED 15.15 | AED 3,787.50 |
500 - 750 | AED 13.55 | AED 3,387.50 |
1000 - 2250 | AED 12.35 | AED 3,087.50 |
2500+ | AED 11.95 | AED 2,987.50 |
Technical Document
Specifications
Brand
Renesas ElectronicsAmplifier Type
Power Amplifier
Mounting Type
Surface Mount
Package Type
SOT-23-6
Power Supply Type
Single
Pin Count
6
Typical Single Supply Voltage
1.8 → 5.5 V
Typical Gain Bandwidth Product
1.4GHz
Rail to Rail
Rail to Rail Input/Output
Country of Origin
Malaysia