Technical Document
Specifications
Brand
Renesas ElectronicsMaximum Attenuation
33dB
Maximum Frequency
4GHz
Maximum Insertion Loss
2dB
Mounting Type
Surface Mount
Package Type
VFQFPN
Pin Count
20
Series
F1912
Stock information temporarily unavailable.
AED 8,154.82
AED 16.642 Each (In a Tray of 490) (ex VAT)
AED 8,562.56
AED 17.474 Each (In a Tray of 490) (inc. VAT)
Renesas Electronics F1912 F1912NCGI, Digital Attenuator, 33dB, 4GHz, 20-Pin VFQFPN
490
AED 8,154.82
AED 16.642 Each (In a Tray of 490) (ex VAT)
AED 8,562.56
AED 17.474 Each (In a Tray of 490) (inc. VAT)
Renesas Electronics F1912 F1912NCGI, Digital Attenuator, 33dB, 4GHz, 20-Pin VFQFPN
Stock information temporarily unavailable.
490
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsMaximum Attenuation
33dB
Maximum Frequency
4GHz
Maximum Insertion Loss
2dB
Mounting Type
Surface Mount
Package Type
VFQFPN
Pin Count
20
Series
F1912