Technical Document
Specifications
Brand
Renesas ElectronicsMaximum Attenuation
33dB
Maximum Frequency
5GHz
Maximum Insertion Loss
1.9dB
Mounting Type
Surface Mount
Package Type
VFQFPN
Pin Count
24
Series
F1950
AED 9,665.00
AED 19.724 Each (In a Tray of 490) (ex VAT)
AED 10,148.25
AED 20.71 Each (In a Tray of 490) (inc. VAT)
490
AED 9,665.00
AED 19.724 Each (In a Tray of 490) (ex VAT)
AED 10,148.25
AED 20.71 Each (In a Tray of 490) (inc. VAT)
490
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsMaximum Attenuation
33dB
Maximum Frequency
5GHz
Maximum Insertion Loss
1.9dB
Mounting Type
Surface Mount
Package Type
VFQFPN
Pin Count
24
Series
F1950