Technical Document
Specifications
Brand
Renesas ElectronicsMaximum Attenuation
31.75dB
Maximum Frequency
6GHz
Maximum Insertion Loss
2.2dB
Mounting Type
Surface Mount
Package Type
VFQFPN
Pin Count
32
Series
F1956
Stock information temporarily unavailable.
AED 49.14
AED 24.57 Each (In a Pack of 2) (ex VAT)
AED 51.60
AED 25.798 Each (In a Pack of 2) (inc. VAT)
Renesas Electronics F1956 F1956NBGI, Digital Attenuator, 31.75dB, 6GHz, 32-Pin VFQFPN
Select packaging type
Standard
2
AED 49.14
AED 24.57 Each (In a Pack of 2) (ex VAT)
AED 51.60
AED 25.798 Each (In a Pack of 2) (inc. VAT)
Renesas Electronics F1956 F1956NBGI, Digital Attenuator, 31.75dB, 6GHz, 32-Pin VFQFPN
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 24.57 | AED 49.14 |
10 - 18 | AED 22.522 | AED 45.04 |
20 - 98 | AED 22.05 | AED 44.10 |
100 - 198 | AED 18.848 | AED 37.70 |
200+ | AED 18.795 | AED 37.59 |
Technical Document
Specifications
Brand
Renesas ElectronicsMaximum Attenuation
31.75dB
Maximum Frequency
6GHz
Maximum Insertion Loss
2.2dB
Mounting Type
Surface Mount
Package Type
VFQFPN
Pin Count
32
Series
F1956