Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Renesas Electronics F1958 F1958NBGK, Digital Attenuator, 16dB, 4GHz, 24-Pin QFN

RS Stock No.: 217-7941Brand: Renesas ElectronicsManufacturers Part No.: F1958NBGK
brand-logo
View all in Variable Attenuators

Technical Document

Specifications

Maximum Attenuation

16dB

Maximum Frequency

4GHz

Maximum Insertion Loss

1.7dB

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

24

Series

F1958

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 66.54

AED 33.269 Each (In a Pack of 2) (ex VAT)

AED 69.87

AED 34.932 Each (In a Pack of 2) (inc. VAT)

Renesas Electronics F1958 F1958NBGK, Digital Attenuator, 16dB, 4GHz, 24-Pin QFN
Select packaging type

AED 66.54

AED 33.269 Each (In a Pack of 2) (ex VAT)

AED 69.87

AED 34.932 Each (In a Pack of 2) (inc. VAT)

Renesas Electronics F1958 F1958NBGK, Digital Attenuator, 16dB, 4GHz, 24-Pin QFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8AED 33.269AED 66.54
10 - 18AED 26.78AED 53.56
20 - 98AED 26.265AED 52.53
100 - 198AED 24.514AED 49.03
200+AED 24.36AED 48.72

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Attenuation

16dB

Maximum Frequency

4GHz

Maximum Insertion Loss

1.7dB

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

24

Series

F1958

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more