Technical Document
Specifications
Brand
Renesas ElectronicsAcquisition Time
0.1µs
Number of Sample and Holds
1
Power Supply Type
Dual
Typical Dual Supply Voltage
±5V
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Length
5mm
Width
4mm
Height
1.5mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Country of Origin
China
Product details
Sample and Hold Amplifiers, Intersil
This precision Sample and Hold amplifier features high speed and is tailored for use in data acquisition systems. It features an internal hold capacitor and fully differential input.
Sample and Hold Circuits
AED 28,328.37
AED 289.065 Each (In a Tube of 98) (ex VAT)
AED 29,744.79
AED 303.518 Each (In a Tube of 98) (inc. VAT)
98
AED 28,328.37
AED 289.065 Each (In a Tube of 98) (ex VAT)
AED 29,744.79
AED 303.518 Each (In a Tube of 98) (inc. VAT)
Stock information temporarily unavailable.
98
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Renesas ElectronicsAcquisition Time
0.1µs
Number of Sample and Holds
1
Power Supply Type
Dual
Typical Dual Supply Voltage
±5V
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Length
5mm
Width
4mm
Height
1.5mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Country of Origin
China
Product details
Sample and Hold Amplifiers, Intersil
This precision Sample and Hold amplifier features high speed and is tailored for use in data acquisition systems. It features an internal hold capacitor and fully differential input.


