Technical Document
Specifications
Brand
Renesas ElectronicsIC Type
Line Transceiver IC
Input Type
Single Ended
Number of Transmitters
1
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
16
Dimensions
6.5 x 5.6 x 1.85mm
Product details
RS-232 Line Drivers and Receivers, Intersil
RS-232 transceivers available in many configurations, featuring data rates up to 1Mbps, IEC61000 ESD protection, low power shut down modes, and small QFN packages.
RS-232 Line Drivers and Receivers
AED 37.28
AED 7.455 Each (In a Pack of 5) (ex VAT)
AED 39.14
AED 7.828 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 37.28
AED 7.455 Each (In a Pack of 5) (ex VAT)
AED 39.14
AED 7.828 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 7.455 | AED 37.28 |
50 - 120 | AED 7.192 | AED 35.96 |
125 - 245 | AED 6.878 | AED 34.39 |
250 - 495 | AED 6.562 | AED 32.81 |
500+ | AED 6.352 | AED 31.76 |
Technical Document
Specifications
Brand
Renesas ElectronicsIC Type
Line Transceiver IC
Input Type
Single Ended
Number of Transmitters
1
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
16
Dimensions
6.5 x 5.6 x 1.85mm
Product details
RS-232 Line Drivers and Receivers, Intersil
RS-232 transceivers available in many configurations, featuring data rates up to 1Mbps, IEC61000 ESD protection, low power shut down modes, and small QFN packages.