Technical Document
Specifications
Brand
Renesas ElectronicsIC Type
Line Transceiver IC
Input Type
Single Ended
Number of Transmitters
2
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 4 x 1.5mm
Country of Origin
China
Product details
RS-232 Line Drivers and Receivers, Intersil
RS-232 transceivers available in many configurations, featuring data rates up to 1Mbps, IEC61000 ESD protection, low power shut down modes, and small QFN packages.
RS-232 Line Drivers and Receivers
AED 10,762.50
AED 4.305 Each (On a Reel of 2500) (ex VAT)
AED 11,300.62
AED 4.52 Each (On a Reel of 2500) (inc. VAT)
2500
AED 10,762.50
AED 4.305 Each (On a Reel of 2500) (ex VAT)
AED 11,300.62
AED 4.52 Each (On a Reel of 2500) (inc. VAT)
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Renesas ElectronicsIC Type
Line Transceiver IC
Input Type
Single Ended
Number of Transmitters
2
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 4 x 1.5mm
Country of Origin
China
Product details
RS-232 Line Drivers and Receivers, Intersil
RS-232 transceivers available in many configurations, featuring data rates up to 1Mbps, IEC61000 ESD protection, low power shut down modes, and small QFN packages.