Technical Document
Specifications
Brand
Renesas ElectronicsRegulator Type
Charge Pump
Output Voltage
-12 → -1.5 V
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Length
5mm
Width
4mm
Product details
Charge Pump Converters, Intersil
Isolated Power Supply, Intersil
AED 843.78
AED 8.61 Each (In a Tube of 98) (ex VAT)
AED 885.97
AED 9.04 Each (In a Tube of 98) (inc. VAT)
98
AED 843.78
AED 8.61 Each (In a Tube of 98) (ex VAT)
AED 885.97
AED 9.04 Each (In a Tube of 98) (inc. VAT)
Stock information temporarily unavailable.
98
Stock information temporarily unavailable.
| Quantity | Unit price | Per Tube |
|---|---|---|
| 98 - 392 | AED 8.61 | AED 843.78 |
| 490 - 882 | AED 7.718 | AED 756.32 |
| 980+ | AED 7.035 | AED 689.43 |
Technical Document
Specifications
Brand
Renesas ElectronicsRegulator Type
Charge Pump
Output Voltage
-12 → -1.5 V
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Length
5mm
Width
4mm
Product details


