Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Renesas Electronics ICL7660SIBAZT, 1 Charge Pump, Voltage Regulator 0.02A, 10 KHz 8-Pin, SOIC

RS Stock No.: 197-2519PBrand: Renesas ElectronicsManufacturers Part No.: ICL7660SIBAZT
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Regulator Function

Boost

Maximum Output Current

0.02A

Regulator Type

Charge Pump

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Output Type

Adjustable

Maximum Switching Frequency

10 kHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Renesas Electronics ICL7660SIBAZT, 1 Charge Pump, Voltage Regulator 0.02A, 10 KHz 8-Pin, SOIC
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Renesas Electronics ICL7660SIBAZT, 1 Charge Pump, Voltage Regulator 0.02A, 10 KHz 8-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Function

Boost

Maximum Output Current

0.02A

Regulator Type

Charge Pump

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Output Type

Adjustable

Maximum Switching Frequency

10 kHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more