Renesas Electronics ICL7673CBAZA, Battery Backup IC 8-Pin, SOIC

RS Stock No.: 923-1452Brand: Renesas ElectronicsManufacturers Part No.: ICL7673CBAZA
brand-logo
View all in Battery Management

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

IC Type

Battery Backup IC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Height

1.5mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Product details

Microprocessor Supervisory & Reset Circuits, Intersil

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,049.58

AED 10.71 Each (In a Tube of 98) (ex VAT)

AED 1,102.06

AED 11.246 Each (In a Tube of 98) (inc. VAT)

Renesas Electronics ICL7673CBAZA, Battery Backup IC 8-Pin, SOIC

AED 1,049.58

AED 10.71 Each (In a Tube of 98) (ex VAT)

AED 1,102.06

AED 11.246 Each (In a Tube of 98) (inc. VAT)

Renesas Electronics ICL7673CBAZA, Battery Backup IC 8-Pin, SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
98 - 392AED 10.71AED 1,049.58
490 - 882AED 9.66AED 946.68
980+AED 8.768AED 859.22

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

IC Type

Battery Backup IC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Height

1.5mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Product details

Microprocessor Supervisory & Reset Circuits, Intersil

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more