Technical Document
Specifications
Brand
Renesas ElectronicsTimer Type
Standard
Package Type
SOIC
Number of Internal Timers
1
Pin Count
8
Maximum Input Frequency
1MHz
Series
ICM7555
Stock information temporarily unavailable.
AED 43.75
AED 1.75 Each (In a Pack of 25) (ex VAT)
AED 45.94
AED 1.838 Each (In a Pack of 25) (inc. VAT)
Intersil, ICM7555CBAZ-T
Select packaging type
Standard
25
AED 43.75
AED 1.75 Each (In a Pack of 25) (ex VAT)
AED 45.94
AED 1.838 Each (In a Pack of 25) (inc. VAT)
Intersil, ICM7555CBAZ-T
Stock information temporarily unavailable.
Select packaging type
Standard
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsTimer Type
Standard
Package Type
SOIC
Number of Internal Timers
1
Pin Count
8
Maximum Input Frequency
1MHz
Series
ICM7555