Technical Document
Specifications
Brand
Renesas ElectronicsMounting Type
Surface Mount
Timer Type
Programmable
Package Type
SOIC
Number of Internal Timers
1
Pin Count
8
Maximum Input Frequency
1MHz
Stock information temporarily unavailable.
AED 23.62
AED 2.362 Each (In a Pack of 10) (ex VAT)
AED 24.80
AED 2.48 Each (In a Pack of 10) (inc. VAT)
Renesas Electronics ICM7555CBAZ, Programmable Timer 1MHz, 8-Pin SOIC
Select packaging type
Standard
10
AED 23.62
AED 2.362 Each (In a Pack of 10) (ex VAT)
AED 24.80
AED 2.48 Each (In a Pack of 10) (inc. VAT)
Renesas Electronics ICM7555CBAZ, Programmable Timer 1MHz, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 10 | AED 2.362 | AED 23.62 |
20 - 40 | AED 2.31 | AED 23.10 |
50 - 90 | AED 2.258 | AED 22.58 |
100 - 240 | AED 1.838 | AED 18.38 |
250+ | AED 1.68 | AED 16.80 |
Technical Document
Specifications
Brand
Renesas ElectronicsMounting Type
Surface Mount
Timer Type
Programmable
Package Type
SOIC
Number of Internal Timers
1
Pin Count
8
Maximum Input Frequency
1MHz