Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Intersil, ICM7555IBAZ-T

RS Stock No.: 196-8889Brand: Renesas ElectronicsManufacturers Part No.: ICM7555IBAZ-T
brand-logo
View all in Timer Circuits

Technical Document

Specifications

Timer Type

Standard

Package Type

SOIC

Number of Internal Timers

1

Pin Count

8

Maximum Input Frequency

1MHz

Series

ICM7555

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 4,331.25

AED 1.732 Each (On a Reel of 2500) (ex VAT)

AED 4,547.81

AED 1.819 Each (On a Reel of 2500) (inc. VAT)

Intersil, ICM7555IBAZ-T

AED 4,331.25

AED 1.732 Each (On a Reel of 2500) (ex VAT)

AED 4,547.81

AED 1.819 Each (On a Reel of 2500) (inc. VAT)

Intersil, ICM7555IBAZ-T
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Timer Type

Standard

Package Type

SOIC

Number of Internal Timers

1

Pin Count

8

Maximum Input Frequency

1MHz

Series

ICM7555

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more