Technical Document
Specifications
Brand
Renesas ElectronicsMounting Type
Surface Mount
Timer Type
Standard
Package Type
SOIC
Number of Internal Timers
1
Pin Count
8
Maximum Input Frequency
1MHz
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
18 V
Minimum Operating Temperature
-25 °C
Maximum Operating Temperature
+85 °C
Maximum Low Level Output Current
20mA
Maximum High Level Output Current
-0.8mA
Length
5mm
Height
1.5mm
Width
4mm
Dimensions
5 x 4 x 1.5mm
Country of Origin
China
Product details
555 Timer, Intersil
Intersil offers the 555 timer, a highly stable controller capable of producing accurate timing pulses. With monostable operation, you control the time delay by one external resistor and one capacitor. With a stable operation, the frequency and duty cycle are accurately controlled with two external resistors and one capacitor.
Timing From Microseconds to Days
ICM7242 is a Long Range Fixed Timer
Timers/Timing Generators
AED 93.19
AED 3.728 Each (In a Pack of 25) (ex VAT)
AED 97.85
AED 3.914 Each (In a Pack of 25) (inc. VAT)
25
AED 93.19
AED 3.728 Each (In a Pack of 25) (ex VAT)
AED 97.85
AED 3.914 Each (In a Pack of 25) (inc. VAT)
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 25 | AED 3.728 | AED 93.19 |
50 - 75 | AED 2.625 | AED 65.62 |
100 - 475 | AED 2.362 | AED 59.06 |
500+ | AED 2.205 | AED 55.12 |
Technical Document
Specifications
Brand
Renesas ElectronicsMounting Type
Surface Mount
Timer Type
Standard
Package Type
SOIC
Number of Internal Timers
1
Pin Count
8
Maximum Input Frequency
1MHz
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
18 V
Minimum Operating Temperature
-25 °C
Maximum Operating Temperature
+85 °C
Maximum Low Level Output Current
20mA
Maximum High Level Output Current
-0.8mA
Length
5mm
Height
1.5mm
Width
4mm
Dimensions
5 x 4 x 1.5mm
Country of Origin
China
Product details
555 Timer, Intersil
Intersil offers the 555 timer, a highly stable controller capable of producing accurate timing pulses. With monostable operation, you control the time delay by one external resistor and one capacitor. With a stable operation, the frequency and duty cycle are accurately controlled with two external resistors and one capacitor.
Timing From Microseconds to Days
ICM7242 is a Long Range Fixed Timer