Technical Document
Specifications
Brand
Renesas ElectronicsMounting Type
Through Hole
Timer Type
Standard
Package Type
PDIP
Number of Internal Timers
1
Pin Count
8
Maximum Input Frequency
1MHz
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
18 V
Minimum Operating Temperature
-25 °C
Maximum Operating Temperature
+85 °C
Maximum Low Level Output Current
20mA
Maximum High Level Output Current
-0.8mA
Dimensions
10.16 x 7.11 x 4.95mm
Height
4.95mm
Width
7.11mm
Length
10.16mm
Country of Origin
China
Product details
555 Timer, Intersil
Intersil offers the 555 timer, a highly stable controller capable of producing accurate timing pulses. With monostable operation, you control the time delay by one external resistor and one capacitor. With a stable operation, the frequency and duty cycle are accurately controlled with two external resistors and one capacitor.
Timing From Microseconds to Days
ICM7242 is a Long Range Fixed Timer
Timers/Timing Generators
AED 238.88
AED 4.778 Each (In a Tube of 50) (ex VAT)
AED 250.82
AED 5.017 Each (In a Tube of 50) (inc. VAT)
50
AED 238.88
AED 4.778 Each (In a Tube of 50) (ex VAT)
AED 250.82
AED 5.017 Each (In a Tube of 50) (inc. VAT)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | AED 4.778 | AED 238.88 |
100 - 200 | AED 4.515 | AED 225.75 |
250+ | AED 4.305 | AED 215.25 |
Technical Document
Specifications
Brand
Renesas ElectronicsMounting Type
Through Hole
Timer Type
Standard
Package Type
PDIP
Number of Internal Timers
1
Pin Count
8
Maximum Input Frequency
1MHz
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
18 V
Minimum Operating Temperature
-25 °C
Maximum Operating Temperature
+85 °C
Maximum Low Level Output Current
20mA
Maximum High Level Output Current
-0.8mA
Dimensions
10.16 x 7.11 x 4.95mm
Height
4.95mm
Width
7.11mm
Length
10.16mm
Country of Origin
China
Product details
555 Timer, Intersil
Intersil offers the 555 timer, a highly stable controller capable of producing accurate timing pulses. With monostable operation, you control the time delay by one external resistor and one capacitor. With a stable operation, the frequency and duty cycle are accurately controlled with two external resistors and one capacitor.
Timing From Microseconds to Days
ICM7242 is a Long Range Fixed Timer