Technical Document
Specifications
Brand
Renesas ElectronicsMounting Type
Through Hole
Timer Type
Standard
Package Type
PDIP
Number of Internal Timers
2
Pin Count
14
Maximum Input Frequency
1MHz
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
18 V
Minimum Operating Temperature
-25 °C
Maximum Operating Temperature
+85 °C
Maximum Low Level Output Current
20mA
Maximum High Level Output Current
-0.8mA
Height
4.95mm
Width
7.11mm
Dimensions
19.68 x 7.11 x 4.95mm
Length
19.68mm
Product details
555 Timer, Intersil
Intersil offers the 555 timer, a highly stable controller capable of producing accurate timing pulses. With monostable operation, you control the time delay by one external resistor and one capacitor. With a stable operation, the frequency and duty cycle are accurately controlled with two external resistors and one capacitor.
Timing From Microseconds to Days
ICM7242 is a Long Range Fixed Timer
Timers/Timing Generators
AED 110.25
AED 4.41 Each (In a Tube of 25) (ex VAT)
AED 115.76
AED 4.63 Each (In a Tube of 25) (inc. VAT)
25
AED 110.25
AED 4.41 Each (In a Tube of 25) (ex VAT)
AED 115.76
AED 4.63 Each (In a Tube of 25) (inc. VAT)
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Renesas ElectronicsMounting Type
Through Hole
Timer Type
Standard
Package Type
PDIP
Number of Internal Timers
2
Pin Count
14
Maximum Input Frequency
1MHz
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
18 V
Minimum Operating Temperature
-25 °C
Maximum Operating Temperature
+85 °C
Maximum Low Level Output Current
20mA
Maximum High Level Output Current
-0.8mA
Height
4.95mm
Width
7.11mm
Dimensions
19.68 x 7.11 x 4.95mm
Length
19.68mm
Product details
555 Timer, Intersil
Intersil offers the 555 timer, a highly stable controller capable of producing accurate timing pulses. With monostable operation, you control the time delay by one external resistor and one capacitor. With a stable operation, the frequency and duty cycle are accurately controlled with two external resistors and one capacitor.
Timing From Microseconds to Days
ICM7242 is a Long Range Fixed Timer