Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Renesas Electronics Precision Series Voltage Reference 2.5V 0.2% 3-Pin SOT-23-3, ISL21010CFH325Z-T7A

RS Stock No.: 263-8902Brand: Renesas ElectronicsManufacturers Part No.: ISL21010CFH325Z-T7A
brand-logo
View all in Voltage References

Technical Document

Specifications

Nominal Voltage

2.5V

Package Type

SOT-23-3

Reference Type

Precision

Initial Accuracy

0.2%

Mounting Type

Surface Mount

Topology

Series

Pin Count

3

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 60.64

AED 12.128 Each (In a Pack of 5) (ex VAT)

AED 63.67

AED 12.734 Each (In a Pack of 5) (inc. VAT)

Renesas Electronics Precision Series Voltage Reference 2.5V 0.2% 3-Pin SOT-23-3, ISL21010CFH325Z-T7A
Select packaging type

AED 60.64

AED 12.128 Each (In a Pack of 5) (ex VAT)

AED 63.67

AED 12.734 Each (In a Pack of 5) (inc. VAT)

Renesas Electronics Precision Series Voltage Reference 2.5V 0.2% 3-Pin SOT-23-3, ISL21010CFH325Z-T7A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 5AED 12.128AED 60.64
10 - 20AED 10.92AED 54.60
25 - 45AED 10.395AED 51.98
50 - 95AED 10.185AED 50.92
100+AED 8.978AED 44.89

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Nominal Voltage

2.5V

Package Type

SOT-23-3

Reference Type

Precision

Initial Accuracy

0.2%

Mounting Type

Surface Mount

Topology

Series

Pin Count

3

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more