Technical Document
Specifications
Brand
Renesas ElectronicsNominal Voltage
3V
Package Type
SOT-23
Reference Type
Fixed
Initial Accuracy
±0.2 %
Mounting Type
Surface Mount
Topology
Series
Maximum Output Current
±7mA
Maximum Input Voltage
5.5 V
Maximum Output Voltage
3 V
Pin Count
3
Line Regulation
350 μV/V
Load Regulation
350 μV/mA
Dimensions
2.92 x 1.3 x 0.95mm
Height
0.95mm
Width
1.3mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
2.92mm
Product details
Voltage Reference, Intersil
Voltage References, Intersil
AED 56.18
AED 11.235 Each (In a Pack of 5) (ex VAT)
AED 58.99
AED 11.797 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 56.18
AED 11.235 Each (In a Pack of 5) (ex VAT)
AED 58.99
AED 11.797 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 10 | AED 11.235 | AED 56.18 |
15 - 45 | AED 10.972 | AED 54.86 |
50 - 245 | AED 10.762 | AED 53.81 |
250 - 495 | AED 10.552 | AED 52.76 |
500+ | AED 10.342 | AED 51.71 |
Technical Document
Specifications
Brand
Renesas ElectronicsNominal Voltage
3V
Package Type
SOT-23
Reference Type
Fixed
Initial Accuracy
±0.2 %
Mounting Type
Surface Mount
Topology
Series
Maximum Output Current
±7mA
Maximum Input Voltage
5.5 V
Maximum Output Voltage
3 V
Pin Count
3
Line Regulation
350 μV/V
Load Regulation
350 μV/mA
Dimensions
2.92 x 1.3 x 0.95mm
Height
0.95mm
Width
1.3mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
2.92mm
Product details