Renesas Electronics Fixed Series Voltage Reference 0.9V ±0.2 % 3-Pin SOT-23, ISL21080DIH309Z-TK

RS Stock No.: 100-0661Brand: Renesas ElectronicsManufacturers Part No.: ISL21080DIH309Z-TK
brand-logo
View all in Voltage References

Technical Document

Specifications

Nominal Voltage

0.9V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±0.2 %

Mounting Type

Surface Mount

Topology

Series

Maximum Output Current

±7mA

Maximum Input Voltage

5.5 V

Maximum Output Voltage

0.9 V

Pin Count

3

Line Regulation

350 μV/V

Load Regulation

350 μV/mA

Dimensions

2.92 x 1.3 x 0.95mm

Height

0.95mm

Width

1.3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

2.92mm

Product details

Voltage Reference, Intersil

Voltage References, Intersil

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 46.20

AED 9.24 Each (Supplied as a Tape) (ex VAT)

AED 48.51

AED 9.702 Each (Supplied as a Tape) (inc. VAT)

Renesas Electronics Fixed Series Voltage Reference 0.9V ±0.2 % 3-Pin SOT-23, ISL21080DIH309Z-TK
Select packaging type

AED 46.20

AED 9.24 Each (Supplied as a Tape) (ex VAT)

AED 48.51

AED 9.702 Each (Supplied as a Tape) (inc. VAT)

Renesas Electronics Fixed Series Voltage Reference 0.9V ±0.2 % 3-Pin SOT-23, ISL21080DIH309Z-TK

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Tape
5 - 20AED 9.24AED 46.20
25 - 95AED 7.455AED 37.28
100 - 245AED 6.772AED 33.86
250+AED 6.405AED 32.02

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Nominal Voltage

0.9V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±0.2 %

Mounting Type

Surface Mount

Topology

Series

Maximum Output Current

±7mA

Maximum Input Voltage

5.5 V

Maximum Output Voltage

0.9 V

Pin Count

3

Line Regulation

350 μV/V

Load Regulation

350 μV/mA

Dimensions

2.92 x 1.3 x 0.95mm

Height

0.95mm

Width

1.3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

2.92mm

Product details

Voltage Reference, Intersil

Voltage References, Intersil

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more