Technical Document
Specifications
Brand
Renesas ElectronicsControl Interface
I2C
Number of Positions
128
Taper Type
Linear, Log
Memory Type
Non-Volatile
Pin Count
20
Country of Origin
Malaysia
AED 28.77
AED 14.385 Each (In a Pack of 2) (ex VAT)
AED 30.21
AED 15.104 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 28.77
AED 14.385 Each (In a Pack of 2) (ex VAT)
AED 30.21
AED 15.104 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 14.385 | AED 28.77 |
10 - 48 | AED 12.968 | AED 25.94 |
50 - 98 | AED 12.285 | AED 24.57 |
100 - 248 | AED 11.288 | AED 22.58 |
250+ | AED 11.025 | AED 22.05 |
Technical Document
Specifications
Brand
Renesas ElectronicsControl Interface
I2C
Number of Positions
128
Taper Type
Linear, Log
Memory Type
Non-Volatile
Pin Count
20
Country of Origin
Malaysia