Technical Document
Specifications
Brand
Renesas ElectronicsControl Interface
I2C
Number of Positions
128
Package Type
HMSOP 10
Pin Count
10
Country of Origin
Malaysia
Stock information temporarily unavailable.
AED 40.95
AED 8.19 Each (In a Pack of 5) (ex VAT)
AED 43.00
AED 8.60 Each (In a Pack of 5) (inc. VAT)
ISL23315TFUZ, Digital Potentiometer 128-Position I2C 10 Pin, HMSOP 10
Select packaging type
Standard
5
AED 40.95
AED 8.19 Each (In a Pack of 5) (ex VAT)
AED 43.00
AED 8.60 Each (In a Pack of 5) (inc. VAT)
ISL23315TFUZ, Digital Potentiometer 128-Position I2C 10 Pin, HMSOP 10
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 8.19 | AED 40.95 |
50 - 95 | AED 6.982 | AED 34.91 |
100 - 245 | AED 5.932 | AED 29.66 |
250 - 495 | AED 5.618 | AED 28.09 |
500+ | AED 4.882 | AED 24.41 |
Technical Document
Specifications
Brand
Renesas ElectronicsControl Interface
I2C
Number of Positions
128
Package Type
HMSOP 10
Pin Count
10
Country of Origin
Malaysia