Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ISL28006FH50Z-T7A Renesas Electronics, Current Sense Amplifier Single 5-Pin SOT-23

RS Stock No.: 170-8232Brand: Renesas ElectronicsManufacturers Part No.: ISL28006FH50Z-T7A
brand-logo
View all in Current Sensing Amplifiers

Technical Document

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

2.7 → 28 V

Minimum CMRR

105dB

Number of Channels per Chip

1

Maximum Supply Current

50 μA

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Dimensions

2.9 x 1.6 x 1.14mm

Height

1.14mm

Length

2.9mm

Maximum Operating Supply Voltage

28 V

Width

1.6mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Temperature

+125 °C

Country of Origin

Malaysia

Product details

Current Sensing Amplifiers, Intersil

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 3,583.12

AED 14.332 Each (On a Reel of 250) (ex VAT)

AED 3,762.28

AED 15.049 Each (On a Reel of 250) (inc. VAT)

ISL28006FH50Z-T7A Renesas Electronics, Current Sense Amplifier Single 5-Pin SOT-23

AED 3,583.12

AED 14.332 Each (On a Reel of 250) (ex VAT)

AED 3,762.28

AED 15.049 Each (On a Reel of 250) (inc. VAT)

ISL28006FH50Z-T7A Renesas Electronics, Current Sense Amplifier Single 5-Pin SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

2.7 → 28 V

Minimum CMRR

105dB

Number of Channels per Chip

1

Maximum Supply Current

50 μA

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Dimensions

2.9 x 1.6 x 1.14mm

Height

1.14mm

Length

2.9mm

Maximum Operating Supply Voltage

28 V

Width

1.6mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Temperature

+125 °C

Country of Origin

Malaysia

Product details

Current Sensing Amplifiers, Intersil

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more