Technical Document
Specifications
Brand
Renesas ElectronicsAmplifier Type
Power Amplifier
Mounting Type
Surface Mount
Package Type
5 Ld SC-70
Power Supply Type
Dual, Single
Pin Count
5
Typical Single Supply Voltage
1.8 → 5.5 V
Typical Gain Bandwidth Product
2MHz
Rail to Rail
Rail to Rail Input/Output
Country of Origin
Malaysia
AED 51.19
AED 2.048 Each (In a Pack of 25) (ex VAT)
AED 53.75
AED 2.15 Each (In a Pack of 25) (inc. VAT)
Standard
25
AED 51.19
AED 2.048 Each (In a Pack of 25) (ex VAT)
AED 53.75
AED 2.15 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 25 | AED 2.048 | AED 51.19 |
50 - 75 | AED 1.995 | AED 49.88 |
100 - 225 | AED 1.68 | AED 42.00 |
250 - 975 | AED 1.575 | AED 39.38 |
1000+ | AED 1.05 | AED 26.25 |
Technical Document
Specifications
Brand
Renesas ElectronicsAmplifier Type
Power Amplifier
Mounting Type
Surface Mount
Package Type
5 Ld SC-70
Power Supply Type
Dual, Single
Pin Count
5
Typical Single Supply Voltage
1.8 → 5.5 V
Typical Gain Bandwidth Product
2MHz
Rail to Rail
Rail to Rail Input/Output
Country of Origin
Malaysia