Renesas Electronics ISL3177EIUZ Line Transceiver, 3-State

RS Stock No.: 248-5922Brand: Renesas ElectronicsManufacturers Part No.: ISL3177EIUZ
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

Logic Family

CMOS

Logic Function

Transceiver

Number of Channels per Chip

1

IC Type

Transceiver IC

Input Type

Single Ended

Output Type

3 State

Stock information temporarily unavailable.

AED 45.94

AED 9.188 Each (In a Pack of 5) (ex VAT)

AED 48.24

AED 9.647 Each (In a Pack of 5) (inc. VAT)

Renesas Electronics ISL3177EIUZ Line Transceiver, 3-State
Select packaging type

AED 45.94

AED 9.188 Each (In a Pack of 5) (ex VAT)

AED 48.24

AED 9.647 Each (In a Pack of 5) (inc. VAT)

Renesas Electronics ISL3177EIUZ Line Transceiver, 3-State
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 5AED 9.188AED 45.94
10 - 20AED 8.295AED 41.48
25 - 45AED 7.875AED 39.38
50 - 95AED 7.665AED 38.32
100+AED 6.668AED 33.34

Technical Document

Specifications

Logic Family

CMOS

Logic Function

Transceiver

Number of Channels per Chip

1

IC Type

Transceiver IC

Input Type

Single Ended

Output Type

3 State