Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
BiCMOS
Logic Function
Transceiver
Number of Channels per Chip
1
IC Type
Transceiver IC
Input Type
Single Ended
Output Type
3 State
AED 1,301.68
AED 13.282 Each (In a Tube of 98) (ex VAT)
AED 1,366.76
AED 13.946 Each (In a Tube of 98) (inc. VAT)
98
AED 1,301.68
AED 13.282 Each (In a Tube of 98) (ex VAT)
AED 1,366.76
AED 13.946 Each (In a Tube of 98) (inc. VAT)
98
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
BiCMOS
Logic Function
Transceiver
Number of Channels per Chip
1
IC Type
Transceiver IC
Input Type
Single Ended
Output Type
3 State