Technical Document
Specifications
Brand
Renesas ElectronicsPower Supply Type
Single
IC Type
Video Amplifier IC
Typical Single Supply Voltage
5 V
Number of Channels per Chip
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Length
5mm
Maximum Operating Temperature
+85 °C
Width
4mm
Minimum Operating Temperature
-40 °C
Product details
Video ICs, Intersil
AED 48.40
AED 48.40 Each (ex VAT)
AED 50.82
AED 50.82 Each (inc. VAT)
Standard
1
AED 48.40
AED 48.40 Each (ex VAT)
AED 50.82
AED 50.82 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 48.40 |
10 - 99 | AED 39.64 |
100 - 249 | AED 36.22 |
250 - 499 | AED 33.86 |
500+ | AED 31.34 |
Technical Document
Specifications
Brand
Renesas ElectronicsPower Supply Type
Single
IC Type
Video Amplifier IC
Typical Single Supply Voltage
5 V
Number of Channels per Chip
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Length
5mm
Maximum Operating Temperature
+85 °C
Width
4mm
Minimum Operating Temperature
-40 °C
Product details