Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Renesas Electronics Precision Series Voltage Reference 2.048V 0.05% 3-Pin SOT-23, ISL60002BIH320Z-T7A

RS Stock No.: 263-8955Brand: Renesas ElectronicsManufacturers Part No.: ISL60002BIH320Z-T7A
brand-logo
View all in Voltage References

Technical Document

Specifications

Nominal Voltage

2.048V

Package Type

SOT-23

Reference Type

Precision

Initial Accuracy

0.05%

Mounting Type

Surface Mount

Topology

Series

Pin Count

3

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 5,729.38

AED 22.918 Each (On a Reel of 250) (ex VAT)

AED 6,015.85

AED 24.064 Each (On a Reel of 250) (inc. VAT)

Renesas Electronics Precision Series Voltage Reference 2.048V 0.05% 3-Pin SOT-23, ISL60002BIH320Z-T7A

AED 5,729.38

AED 22.918 Each (On a Reel of 250) (ex VAT)

AED 6,015.85

AED 24.064 Each (On a Reel of 250) (inc. VAT)

Renesas Electronics Precision Series Voltage Reference 2.048V 0.05% 3-Pin SOT-23, ISL60002BIH320Z-T7A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
250 - 250AED 22.918AED 5,729.38
500 - 750AED 20.342AED 5,085.62
1000+AED 19.724AED 4,931.12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Nominal Voltage

2.048V

Package Type

SOT-23

Reference Type

Precision

Initial Accuracy

0.05%

Mounting Type

Surface Mount

Topology

Series

Pin Count

3

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more