Technical Document
Specifications
Brand
Renesas ElectronicsNominal Voltage
2.048V
Reference Type
Precision
Initial Accuracy
±2.5mV
Mounting Type
Surface Mount
Country of Origin
Thailand
AED 32.14
AED 16.068 Each (In a Pack of 2) (ex VAT)
AED 33.75
AED 16.871 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 32.14
AED 16.068 Each (In a Pack of 2) (ex VAT)
AED 33.75
AED 16.871 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 48 | AED 16.068 | AED 32.14 |
50 - 98 | AED 13.648 | AED 27.30 |
100 - 248 | AED 11.845 | AED 23.69 |
250 - 498 | AED 11.227 | AED 22.45 |
500+ | AED 10.558 | AED 21.12 |
Technical Document
Specifications
Brand
Renesas ElectronicsNominal Voltage
2.048V
Reference Type
Precision
Initial Accuracy
±2.5mV
Mounting Type
Surface Mount
Country of Origin
Thailand