Renesas Electronics Fixed Series Precision Voltage Reference 3V ±0.17 % 3-Pin SOT-23, ISL60002DIH330Z-T7A

RS Stock No.: 100-0647Brand: Renesas ElectronicsManufacturers Part No.: ISL60002DIH330Z-T7A
brand-logo
View all in Voltage References

Technical Document

Specifications

Nominal Voltage

3V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±0.17 %

Mounting Type

Surface Mount

Topology

Series

Maximum Input Voltage

5.5 V

Maximum Output Voltage

3 V

Pin Count

3

Line Regulation

250 μV/V

Load Regulation

150 μV/mA

Dimensions

2.92 x 1.3 x 0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

2.92mm

Height

0.95mm

Width

1.3mm

Country of Origin

Thailand

Product details

Voltage Reference, Intersil

Voltage References, Intersil

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 80.32

AED 16.065 Each (In a Pack of 5) (ex VAT)

AED 84.34

AED 16.868 Each (In a Pack of 5) (inc. VAT)

Renesas Electronics Fixed Series Precision Voltage Reference 3V ±0.17 % 3-Pin SOT-23, ISL60002DIH330Z-T7A
Select packaging type

AED 80.32

AED 16.065 Each (In a Pack of 5) (ex VAT)

AED 84.34

AED 16.868 Each (In a Pack of 5) (inc. VAT)

Renesas Electronics Fixed Series Precision Voltage Reference 3V ±0.17 % 3-Pin SOT-23, ISL60002DIH330Z-T7A

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Nominal Voltage

3V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±0.17 %

Mounting Type

Surface Mount

Topology

Series

Maximum Input Voltage

5.5 V

Maximum Output Voltage

3 V

Pin Count

3

Line Regulation

250 μV/V

Load Regulation

150 μV/mA

Dimensions

2.92 x 1.3 x 0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

2.92mm

Height

0.95mm

Width

1.3mm

Country of Origin

Thailand

Product details

Voltage Reference, Intersil

Voltage References, Intersil

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more