Technical Document
Specifications
Brand
Renesas ElectronicsMaximum Switching Frequency
1 MHz
Output Voltage
0 → 3.05 V
Number of Outputs
2
Package Type
QFN-48
Pin Count
48
Maximum Operating Supply Voltage
3.3 V
Country of Origin
Taiwan, Province Of China
AED 44.99
AED 44.99 Each (ex VAT)
AED 47.24
AED 47.24 Each (inc. VAT)
Renesas Electronics ISL69147IRAZ-T7A, Dual PWM Controller, 3.3 V, 1 MHz 48-Pin, QFN-48
Select packaging type
Standard
1
AED 44.99
AED 44.99 Each (ex VAT)
AED 47.24
AED 47.24 Each (inc. VAT)
Renesas Electronics ISL69147IRAZ-T7A, Dual PWM Controller, 3.3 V, 1 MHz 48-Pin, QFN-48
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 44.99 |
10 - 24 | AED 40.64 |
25 - 49 | AED 38.74 |
50 - 99 | AED 37.96 |
100+ | AED 33.55 |
Technical Document
Specifications
Brand
Renesas ElectronicsMaximum Switching Frequency
1 MHz
Output Voltage
0 → 3.05 V
Number of Outputs
2
Package Type
QFN-48
Pin Count
48
Maximum Operating Supply Voltage
3.3 V
Country of Origin
Taiwan, Province Of China