Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
BiCMOS
Logic Function
Transceiver
Number of Channels per Chip
1
IC Type
Transceiver IC
Input Type
Single Ended
Output Type
3 State
AED 47.12
AED 9.424 Each (In a Pack of 5) (ex VAT)
AED 49.48
AED 9.895 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 47.12
AED 9.424 Each (In a Pack of 5) (ex VAT)
AED 49.48
AED 9.895 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | AED 9.424 | AED 47.12 |
10 - 20 | AED 8.498 | AED 42.49 |
25 - 95 | AED 8.034 | AED 40.17 |
100+ | AED 6.85 | AED 34.25 |
Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
BiCMOS
Logic Function
Transceiver
Number of Channels per Chip
1
IC Type
Transceiver IC
Input Type
Single Ended
Output Type
3 State