Technical Document
Specifications
Brand
Renesas ElectronicsNumber of Outputs
2
Current Conversion Type
DC-DC
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Country of Origin
China
AED 24.30
AED 12.15 Each (In a Pack of 2) (ex VAT)
AED 25.52
AED 12.758 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 24.30
AED 12.15 Each (In a Pack of 2) (ex VAT)
AED 25.52
AED 12.758 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 12.15 | AED 24.30 |
10 - 48 | AED 10.90 | AED 21.80 |
50 - 98 | AED 10.30 | AED 20.60 |
100 - 248 | AED 8.90 | AED 17.80 |
250+ | AED 8.50 | AED 17.00 |
Technical Document
Specifications
Brand
Renesas ElectronicsNumber of Outputs
2
Current Conversion Type
DC-DC
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Country of Origin
China