Renesas Electronics ISL83387EIVZ-T Line Transceiver, 24-Pin TSSOP

RS Stock No.: 196-8073Brand: Renesas ElectronicsManufacturers Part No.: ISL83387EIVZ-T
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

IC Type

Line Transceiver IC

Number of Transmitters

3

Package Type

TSSOP

Pin Count

24

Stock information temporarily unavailable.

AED 20,868.75

AED 8.348 Each (On a Reel of 2500) (ex VAT)

AED 21,912.19

AED 8.765 Each (On a Reel of 2500) (inc. VAT)

Renesas Electronics ISL83387EIVZ-T Line Transceiver, 24-Pin TSSOP

AED 20,868.75

AED 8.348 Each (On a Reel of 2500) (ex VAT)

AED 21,912.19

AED 8.765 Each (On a Reel of 2500) (inc. VAT)

Renesas Electronics ISL83387EIVZ-T Line Transceiver, 24-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

IC Type

Line Transceiver IC

Number of Transmitters

3

Package Type

TSSOP

Pin Count

24