Renesas Electronics ISL83485IBZ-T7A Line Transceiver, 8-Pin SOIC

RS Stock No.: 196-8077Brand: Renesas ElectronicsManufacturers Part No.: ISL83485IBZ-T7A
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

IC Type

Line Transceiver IC

Number of Transmitters

1

Package Type

SOIC

Pin Count

8

Stock information temporarily unavailable.

AED 1,916.25

AED 7.665 Each (On a Reel of 250) (ex VAT)

AED 2,012.06

AED 8.048 Each (On a Reel of 250) (inc. VAT)

Renesas Electronics ISL83485IBZ-T7A Line Transceiver, 8-Pin SOIC

AED 1,916.25

AED 7.665 Each (On a Reel of 250) (ex VAT)

AED 2,012.06

AED 8.048 Each (On a Reel of 250) (inc. VAT)

Renesas Electronics ISL83485IBZ-T7A Line Transceiver, 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

IC Type

Line Transceiver IC

Number of Transmitters

1

Package Type

SOIC

Pin Count

8