Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
BiCMOS
Logic Function
Transceiver
Number of Channels per Chip
1
IC Type
Transceiver IC
Input Type
Single Ended
Output Type
3 State
AED 372.75
AED 7.455 Each (In a Tube of 50) (ex VAT)
AED 391.39
AED 7.828 Each (In a Tube of 50) (inc. VAT)
50
AED 372.75
AED 7.455 Each (In a Tube of 50) (ex VAT)
AED 391.39
AED 7.828 Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | AED 7.455 | AED 372.75 |
100 - 200 | AED 6.352 | AED 317.62 |
250+ | AED 5.985 | AED 299.25 |
Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
BiCMOS
Logic Function
Transceiver
Number of Channels per Chip
1
IC Type
Transceiver IC
Input Type
Single Ended
Output Type
3 State