Technical Document
Specifications
Brand
Renesas ElectronicsMaximum Switching Frequency
2 MHz, 500 kHz
Output Current
1.2 A
Number of Outputs
2
Mounting Type
Surface Mount
Package Type
DFN
Pin Count
12
Dimensions
4 x 3 x 0.95mm
Length
4mm
PWM Controller Type
Switching Regulator
Width
3mm
Height
0.95mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
+125 °C
Maximum Operating Supply Voltage
40 V
AED 77.18
AED 15.435 Each (In a Pack of 5) (ex VAT)
AED 81.04
AED 16.207 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 77.18
AED 15.435 Each (In a Pack of 5) (ex VAT)
AED 81.04
AED 16.207 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | AED 15.435 | AED 77.18 |
10 - 20 | AED 13.755 | AED 68.78 |
25 - 45 | AED 12.39 | AED 61.95 |
50 - 95 | AED 11.865 | AED 59.32 |
100+ | AED 11.288 | AED 56.44 |
Technical Document
Specifications
Brand
Renesas ElectronicsMaximum Switching Frequency
2 MHz, 500 kHz
Output Current
1.2 A
Number of Outputs
2
Mounting Type
Surface Mount
Package Type
DFN
Pin Count
12
Dimensions
4 x 3 x 0.95mm
Length
4mm
PWM Controller Type
Switching Regulator
Width
3mm
Height
0.95mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
+125 °C
Maximum Operating Supply Voltage
40 V