Technical Document
Specifications
Brand
Renesas ElectronicsMaximum Output Current
300mA
Maximum Output Voltage
12 V
Regulator Function
Buck
Minimum Output Voltage
1 V
Minimum Input Voltage
3.5 V
AED 27.30
AED 5.46 Each (In a Pack of 5) (ex VAT)
AED 28.66
AED 5.733 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 27.30
AED 5.46 Each (In a Pack of 5) (ex VAT)
AED 28.66
AED 5.733 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsMaximum Output Current
300mA
Maximum Output Voltage
12 V
Regulator Function
Buck
Minimum Output Voltage
1 V
Minimum Input Voltage
3.5 V