Renesas Electronics ISL95870BIRZ, PWM Controller, 300 → 1000 kHz 20-Pin, QFN-EP-20

RS Stock No.: 263-9018Brand: Renesas ElectronicsManufacturers Part No.: ISL95870BIRZ
brand-logo
View all in PWM

Technical Document

Specifications

Maximum Switching Frequency

300 → 1000 kHz

Output Voltage

0.5 → 5 V

Number of Outputs

1

Package Type

QFN-EP-20

Pin Count

20

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 36.33

AED 18.165 Each (In a Pack of 2) (ex VAT)

AED 38.15

AED 19.073 Each (In a Pack of 2) (inc. VAT)

Renesas Electronics ISL95870BIRZ, PWM Controller, 300 → 1000 kHz 20-Pin, QFN-EP-20
Select packaging type

AED 36.33

AED 18.165 Each (In a Pack of 2) (ex VAT)

AED 38.15

AED 19.073 Each (In a Pack of 2) (inc. VAT)

Renesas Electronics ISL95870BIRZ, PWM Controller, 300 → 1000 kHz 20-Pin, QFN-EP-20
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 8AED 18.165AED 36.33
10 - 18AED 16.328AED 32.66
20 - 48AED 16.012AED 32.02
50 - 74AED 15.382AED 30.76
76+AED 13.335AED 26.67

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Switching Frequency

300 → 1000 kHz

Output Voltage

0.5 → 5 V

Number of Outputs

1

Package Type

QFN-EP-20

Pin Count

20

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more