Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Renesas Electronics LED Driver Power Supply, 75V Output, 160mA Output, Constant Current Dimmable

RS Stock No.: 263-0283Brand: Renesas ElectronicsManufacturers Part No.: ISL97687IRTZ
brand-logo
View all in LED Drivers

Technical Document

Specifications

Output Voltage

75V

Output Current

160mA

Dimmable

Yes

Input Voltage

9 V

Operation

Constant Current

LED Driver Type

LED Driver Power Supply

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 939.36

AED 15.656 Each (In a Tube of 60) (ex VAT)

AED 986.33

AED 16.439 Each (In a Tube of 60) (inc. VAT)

Renesas Electronics LED Driver Power Supply, 75V Output, 160mA Output, Constant Current Dimmable

AED 939.36

AED 15.656 Each (In a Tube of 60) (ex VAT)

AED 986.33

AED 16.439 Each (In a Tube of 60) (inc. VAT)

Renesas Electronics LED Driver Power Supply, 75V Output, 160mA Output, Constant Current Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
60 - 60AED 15.656AED 939.36
120 - 240AED 13.544AED 812.67
300 - 480AED 12.824AED 769.41
540+AED 11.536AED 692.16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

75V

Output Current

160mA

Dimmable

Yes

Input Voltage

9 V

Operation

Constant Current

LED Driver Type

LED Driver Power Supply

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more