Technical Document
Specifications
Brand
Renesas ElectronicsMounting Type
Surface Mount
Output Device
Darlington Phototransistor
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
4
Package Type
Gull Wing, SMT
Input Current Type
DC
Series
PS
AED 40.95
AED 4.095 Each (In a Pack of 10) (ex VAT)
AED 43.00
AED 4.30 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 40.95
AED 4.095 Each (In a Pack of 10) (ex VAT)
AED 43.00
AED 4.30 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 10 | AED 4.095 | AED 40.95 |
20 - 40 | AED 4.042 | AED 40.42 |
50 - 70 | AED 3.938 | AED 39.38 |
80 - 90 | AED 3.885 | AED 38.85 |
100+ | AED 3.045 | AED 30.45 |
Technical Document
Specifications
Brand
Renesas ElectronicsMounting Type
Surface Mount
Output Device
Darlington Phototransistor
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
4
Package Type
Gull Wing, SMT
Input Current Type
DC
Series
PS