Technical Document
Specifications
Brand
Renesas ElectronicsConfiguration
8 x 1:1
Number of Elements per Chip
9
Number of Inputs per Chip
8
Number of Outputs per Chip
8
Country of Origin
Taiwan, Province Of China
AED 26.25
AED 2.625 Each (In a Pack of 10) (ex VAT)
AED 27.56
AED 2.756 Each (In a Pack of 10) (inc. VAT)
Renesas Electronics QS3245SOG8, Bus Switch, 8 x 1:1
Select packaging type
Standard
10
AED 26.25
AED 2.625 Each (In a Pack of 10) (ex VAT)
AED 27.56
AED 2.756 Each (In a Pack of 10) (inc. VAT)
Renesas Electronics QS3245SOG8, Bus Switch, 8 x 1:1
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 10 - 40 | AED 2.625 | AED 26.25 |
| 50 - 90 | AED 2.52 | AED 25.20 |
| 100 - 240 | AED 2.048 | AED 20.48 |
| 250 - 490 | AED 1.942 | AED 19.42 |
| 500+ | AED 1.732 | AED 17.32 |
Technical Document
Specifications
Brand
Renesas ElectronicsConfiguration
8 x 1:1
Number of Elements per Chip
9
Number of Inputs per Chip
8
Number of Outputs per Chip
8
Country of Origin
Taiwan, Province Of China


