Renesas Electronics QS3253QG, Bus Switch, 2 x 4:1, 16-Pin QSOP

RS Stock No.: 217-7954Brand: Renesas ElectronicsManufacturers Part No.: QS3253QG
brand-logo
View all in Bus Switches

Technical Document

Specifications

Logic Family

CMOS

Configuration

2 x 4:1

Number of Elements per Chip

20

Number of Inputs per Chip

13

Number of Outputs per Chip

2

Package Type

QSOP

Pin Count

16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 168.05

AED 1.732 Each (In a Tube of 97) (ex VAT)

AED 176.45

AED 1.819 Each (In a Tube of 97) (inc. VAT)

Renesas Electronics QS3253QG, Bus Switch, 2 x 4:1, 16-Pin QSOP

AED 168.05

AED 1.732 Each (In a Tube of 97) (ex VAT)

AED 176.45

AED 1.819 Each (In a Tube of 97) (inc. VAT)

Renesas Electronics QS3253QG, Bus Switch, 2 x 4:1, 16-Pin QSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
97 - 97AED 1.732AED 168.05
194 - 485AED 1.418AED 137.50
582 - 970AED 1.365AED 132.40
1067 - 2425AED 1.365AED 132.40
2522+AED 1.312AED 127.31

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

CMOS

Configuration

2 x 4:1

Number of Elements per Chip

20

Number of Inputs per Chip

13

Number of Outputs per Chip

2

Package Type

QSOP

Pin Count

16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more