Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
CMOS
Logic Function
Multiplexer
Number of Elements per Chip
1
Number of Input Enables per Element
1
Stock information temporarily unavailable.
AED 40.17
AED 8.034 Each (In a Pack of 5) (ex VAT)
AED 42.18
AED 8.436 Each (In a Pack of 5) (inc. VAT)
Renesas Electronics QS3390QG8 Multiplexer, 1, Multiplexer
Select packaging type
Standard
5
AED 40.17
AED 8.034 Each (In a Pack of 5) (ex VAT)
AED 42.18
AED 8.436 Each (In a Pack of 5) (inc. VAT)
Renesas Electronics QS3390QG8 Multiplexer, 1, Multiplexer
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 8.034 | AED 40.17 |
50 - 95 | AED 6.85 | AED 34.25 |
100 - 245 | AED 5.871 | AED 29.36 |
250 - 995 | AED 5.562 | AED 27.81 |
1000+ | AED 3.966 | AED 19.83 |
Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
CMOS
Logic Function
Multiplexer
Number of Elements per Chip
1
Number of Input Enables per Element
1