Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
CMOS
Configuration
1 x 1:1
Number of Elements per Chip
24
Number of Inputs per Chip
21
Number of Outputs per Chip
20
Package Type
QSOP
Pin Count
24
Stock information temporarily unavailable.
AED 236.78
AED 4.305 Each (In a Tube of 55) (ex VAT)
AED 248.62
AED 4.52 Each (In a Tube of 55) (inc. VAT)
Renesas Electronics QS3861QG, Bus Switch, 1 x 1:1, 24-Pin QSOP
55
AED 236.78
AED 4.305 Each (In a Tube of 55) (ex VAT)
AED 248.62
AED 4.52 Each (In a Tube of 55) (inc. VAT)
Renesas Electronics QS3861QG, Bus Switch, 1 x 1:1, 24-Pin QSOP
Stock information temporarily unavailable.
55
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
55 - 55 | AED 4.305 | AED 236.78 |
110 - 495 | AED 3.518 | AED 193.46 |
550 - 990 | AED 2.782 | AED 153.04 |
1045 - 2475 | AED 2.258 | AED 124.16 |
2530+ | AED 1.995 | AED 109.72 |
Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
CMOS
Configuration
1 x 1:1
Number of Elements per Chip
24
Number of Inputs per Chip
21
Number of Outputs per Chip
20
Package Type
QSOP
Pin Count
24