Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
CBT
Configuration
12 x 1:1
Number of Elements per Chip
4
Number of Inputs per Chip
24
Number of Outputs per Chip
24
Stock information temporarily unavailable.
AED 37.80
AED 3.78 Each (In a Pack of 10) (ex VAT)
AED 39.69
AED 3.969 Each (In a Pack of 10) (inc. VAT)
Renesas Electronics QS3VH126QG, Bus Switch, 12 x 1:1
Select packaging type
Standard
10
AED 37.80
AED 3.78 Each (In a Pack of 10) (ex VAT)
AED 39.69
AED 3.969 Each (In a Pack of 10) (inc. VAT)
Renesas Electronics QS3VH126QG, Bus Switch, 12 x 1:1
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 10 | AED 3.78 | AED 37.80 |
20 - 40 | AED 3.728 | AED 37.28 |
50 - 90 | AED 3.57 | AED 35.70 |
100 - 240 | AED 2.94 | AED 29.40 |
250+ | AED 2.73 | AED 27.30 |
Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
CBT
Configuration
12 x 1:1
Number of Elements per Chip
4
Number of Inputs per Chip
24
Number of Outputs per Chip
24