Technical Document
Specifications
Brand
Renesas ElectronicsFamily Name
RL78/G13
Package Type
LFQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
RL78
Data Bus Width
16bit
Program Memory Size
128 kB
Maximum Frequency
32MHz
RAM Size
12 kB
USB Channels
0
Number of SPI Channels
7
Number of I2C Channels
8
Number of UART Channels
3
Number of CAN Channels
0
Typical Operating Supply Voltage
2.4 → 5.5 V
Number of USART Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
CISC
Maximum Number of Ethernet Channels
0
Number of Ethernet Channels
0
ADCs
12 x 8/10 bit
Length
10mm
Number of ADC Units
1
Maximum Operating Temperature
+105 °C
Number of PCI Channels
0
Dimensions
10 x 10 x 1.6mm
Width
10mm
Height
1.6mm
Number of LIN Channels
1
Country of Origin
China
AED 17.43
AED 17.43 Each (ex VAT)
AED 18.30
AED 18.30 Each (inc. VAT)
Standard
1
AED 17.43
AED 17.43 Each (ex VAT)
AED 18.30
AED 18.30 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 17.43 |
10 - 24 | AED 15.59 |
25 - 49 | AED 15.33 |
50 - 74 | AED 15.17 |
75+ | AED 15.12 |
Technical Document
Specifications
Brand
Renesas ElectronicsFamily Name
RL78/G13
Package Type
LFQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
RL78
Data Bus Width
16bit
Program Memory Size
128 kB
Maximum Frequency
32MHz
RAM Size
12 kB
USB Channels
0
Number of SPI Channels
7
Number of I2C Channels
8
Number of UART Channels
3
Number of CAN Channels
0
Typical Operating Supply Voltage
2.4 → 5.5 V
Number of USART Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
CISC
Maximum Number of Ethernet Channels
0
Number of Ethernet Channels
0
ADCs
12 x 8/10 bit
Length
10mm
Number of ADC Units
1
Maximum Operating Temperature
+105 °C
Number of PCI Channels
0
Dimensions
10 x 10 x 1.6mm
Width
10mm
Height
1.6mm
Number of LIN Channels
1
Country of Origin
China