Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Renesas Electronics R5F104GCAFB#V0, 16bit RL78/G14 Microcontroller, RL78, 32MHz, 32 kB, 4 kB Flash, ROM, 48-Pin LQFP

RS Stock No.: 768-2472Brand: Renesas ElectronicsManufacturers Part No.: R5F104GCAFB#V0
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

RL78

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

RL78/G14

Data Bus Width

16bit

Program Memory Size

32 kB, 4 kB

Maximum Frequency

32MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

0

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

3

Number of I2C Channels

6

Typical Operating Supply Voltage

1.6 → 5.5 V

Program Memory Type

Flash, ROM

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

7mm

ADCs

1(8 x 10 bit)

Height

1.4mm

Number of LIN Channels

1

Width

7mm

Dimensions

7 x 7 x 1.4mm

Pulse Width Modulation

1(10 x 16 bit)

Number of Ethernet Channels

0

Number of PCI Channels

0

Country of Origin

Japan

Product details

RL78/G14, 16-Bit Microcontrollers, 16kB/32kB/48kB Flash, Renesas Electronics

RL78 is Renesas Electronics' next-generation microcontroller family combining advanced features from both the 78K and R8C families to deliver low power consumption (66μA / MHz) and high performance (41DMIPS @ 32MHz).
RL78 is based upon a 16-bit CISC architecture with analogue rich functionality. The platform line-up will include general purpose, LCD and ASSPs including lighting and automotive microcontrollers.
RL78 is designed specifically for ultra-low power applications enabling customers to build compact and energy-efficient systems at lower cost.
In addition to a high-precision (±1%) on-chip oscillator enabling 32MHz CPU operation and other standard on-chip functions from the RL78/G13, the RL78/G14 microcontrollers have multiply, divide and multiply-accumulate instructions capable of faster processing than the RL78/G13, and functions from the R8C Family with proven track records, such as timers RD/RG/RJ, data transfer controller, and event link controller, helping to lower the total cost of building a system and contributing to more compact size and lower power consumption.

RL78 Family Microcontrollers, Renesas Electronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Renesas Electronics R5F104GCAFB#V0, 16bit RL78/G14 Microcontroller, RL78, 32MHz, 32 kB, 4 kB Flash, ROM, 48-Pin LQFP
Select packaging type

P.O.A.

Renesas Electronics R5F104GCAFB#V0, 16bit RL78/G14 Microcontroller, RL78, 32MHz, 32 kB, 4 kB Flash, ROM, 48-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

RL78

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

RL78/G14

Data Bus Width

16bit

Program Memory Size

32 kB, 4 kB

Maximum Frequency

32MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

0

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

3

Number of I2C Channels

6

Typical Operating Supply Voltage

1.6 → 5.5 V

Program Memory Type

Flash, ROM

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

7mm

ADCs

1(8 x 10 bit)

Height

1.4mm

Number of LIN Channels

1

Width

7mm

Dimensions

7 x 7 x 1.4mm

Pulse Width Modulation

1(10 x 16 bit)

Number of Ethernet Channels

0

Number of PCI Channels

0

Country of Origin

Japan

Product details

RL78/G14, 16-Bit Microcontrollers, 16kB/32kB/48kB Flash, Renesas Electronics

RL78 is Renesas Electronics' next-generation microcontroller family combining advanced features from both the 78K and R8C families to deliver low power consumption (66μA / MHz) and high performance (41DMIPS @ 32MHz).
RL78 is based upon a 16-bit CISC architecture with analogue rich functionality. The platform line-up will include general purpose, LCD and ASSPs including lighting and automotive microcontrollers.
RL78 is designed specifically for ultra-low power applications enabling customers to build compact and energy-efficient systems at lower cost.
In addition to a high-precision (±1%) on-chip oscillator enabling 32MHz CPU operation and other standard on-chip functions from the RL78/G13, the RL78/G14 microcontrollers have multiply, divide and multiply-accumulate instructions capable of faster processing than the RL78/G13, and functions from the R8C Family with proven track records, such as timers RD/RG/RJ, data transfer controller, and event link controller, helping to lower the total cost of building a system and contributing to more compact size and lower power consumption.

RL78 Family Microcontrollers, Renesas Electronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more